• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mikrotik S-85DLC05D Transceiver Transceiver board

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MikroTik S-85DLC05D - SFP (Mini-GBIC) Transceiver Module - SFP (mini-GBIC)

  • / LC Multi-Mode - up to 550 m - 850 nm

Technical specifications

  • MikroTik S-85DLC05D - SFP (Mini-GBIC) transceiver module
  • Device type : SFP (Mini-GBIC) transceiver module - SFP (mini-GBIC) / LC multi-mode
  • Form factor : Plug-in module
  • Data transfer rate : 1.25 Gbps
  • Optical wavelength : 850 nm
  • Maximum transmission range : 550 m.
Product type

Transceiver board

Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

Type A

SFP+

Type B

LC

Cable use

Networks

Connection type

Connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739653 Mikrotik S-85DLC05D Transceiver Transceiver board

Description

MikroTik S-85DLC05D - SFP (Mini-GBIC) transceiver module - SFP (mini-GBIC) / LC multi-mode - up to 550 m - 850 nm

This text is machine translated.

Features

  • MikroTik S-85DLC05D - SFP (Mini-GBIC) transceiver module
  • Device type : SFP (Mini-GBIC) transceiver module - SFP (mini-GBIC) / LC multi-mode
  • Form factor : Plug-in module
  • Data transfer rate : 1.25 Gbps
  • Optical wavelength : 850 nm
  • Maximum transmission range : 550 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.