• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Millennium The King Competition Chess computer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Millennium The King Competition chess computer

  • With 81 LEDs for train displayThe King softwareAdaptive Levels & Chess960Play online via ChessLink module (optional)

Technical specifications

Product type

Chess computer

Factory colour

Black

Weight

2.62 kg

Width

43.6 cm

Height

2.8 cm

Depth

43.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2581400 Millennium The King Competition Chess computer

Description

The universal genius among the chess computers. With 81 LEDs for train display, The King software, adaptive levels & Chess960. Play online via ChessLink module.Play like a king with this chess computer! The King Competition features the legendary chess program The King by Johan de Koning.With its modern design in a robust 43.6 x 43.6 x 2.8 cm plastic housing it is perfectly suitable for playing at home. The chessboard offers highly comfortable gaming pleasure with 81 LEDs for showing the train and especially smooth pressure sensor technology. With The King Competition you can play either classical chess or the popular game variant Chess960 (Fischer Random Chess) according to the official FIDE rules.The device offers 4 adaptive levels of play, which adapt flexibly to your abilities. At the entry level "Games & victories", chess newcomers also have fun playing with the computer, here it is easy to defeat. In addition, there are ELO levels where you get an approximate estimate of your own rating. Up to 9 games can be stored. The division of the menu system into a comfort mode and an expert mode is helpful in order to find your way easily in the extensive functional equipment. Another feature: The brightness of the LEDs can be adjusted perfectly to the ambient brightness in several stages.Play chess onlineWith the ChessLink module and free apps you can play online on Lichess or chess.com, directly on the sensor chess board against millions of opponents around the world! The tornelo.com platform is available for professional tournaments. The moves of your opponent are displayed very comfortably by the 81 board LEDs.

This text is machine translated.

Features

  • Suitable for: All chess lovers, from elementary school pupils to master masters
  • Game figures included: Figures made of plastic with felt and weights
  • Additional figures: Two ladies additionally included
  • Magnetic figures: No.
  • Figure pocket: Contains bags for storing the figures
  • Chessboard dimensions 32 x 32 cm
  • Size per pitch: 4 x 4 cm
  • King height 7.2 cm
  • Display with illumination: Multi-stage dimming or can be switched off, approx. 54 x 27 mm
  • Connection to ChessLink: 4-pin standard mini-DIN cable included
  • Updateable: Via USB
  • Battery operation: No.
  • Power supply 100 - 240 V 50 / 60 Hz Input - 9 V 1 A Output
  • Power supply included: With replacement attachments for EU / UK / USA / OFF
  • Age recommended by the manufacturer: From 6 years

Scope of delivery

  • Chess computer
  • Chess piece set including 2 additional ladies
  • DIN cable for connecting the ChessLink
  • User manual

Hints

HDMI is a registered trademark of the HDMI Licensing L.L.C.

System requirements

  • Necessary accessories for playing online: ChessLink module (M822), ChessLink app for Lichess, chess.com Android appCompatible devices: Android devices from Android 6.0 with Bluetooth® BLE or iOS mobile devices, Tornelo via Windows PCSupported servers: lichess.org, chess.com, tornelo.com

What kind of Chess Computers are you looking for?