• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Milo MC-B-01-E MC-B-01-E Freenet transceiver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milo ACTION Communicator - Equinox black

  • Waterproof and robust, IP certification IP67
  • The special magnetic Milo Clip can be worn on the body
  • Full-duplex voice communication for the entire group. All members of a group can speak to each other freely, even at the same time
  • Proprietary algorithms to suppress wind and background noise
  • 6 digital microphones, local and remote echo suppression
  • Battery-operated Power for the whole day, rechargeable via USB-C.
  • MiloNet™ Ad Hoc Mesh Network, Dual ISM band sub GHz and 2.4 GHz
  • Milo creates an encrypted network for your group
  • Optional Bluetooth connection for headset. Milo can be used with or without a headset

Technical specifications

  • Colour, black
Product type

Freenet transceiver

Features

Speaker/microphone jack

Automatic squelch

Bluetooth

Hands-free

Splashproof

Transfer type

Wireless

Transmitter power

0.5 W

Frequency

2.4 GHz

Width

66 mm

Height

74 mm

Depth

21 mm

Weight

72 g

Dim

(W x H x D) 66 x 74 x 21 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350767 Milo MC-B-01-E MC-B-01-E Freenet transceiver

User & Safety Instructions

User & Safety Instructions 3350767 Milo MC-B-01-E MC-B-01-E Freenet transceiver

Description

Milo is revolutionizing the way we communicate with each other in our outdoor adventures. Forget radios in which only one person can speak at a time. With Milo you and your friends can speak hands-free while on the move. No smartphones or Wi-Fi internet access required. Milo builds a secure MiloNet™ mesh network to allow everyone in the group to experience the moment.

Milo solves all the challenges you face on outdoor adventures. It is impact-resistant, dust-and waterproof and can be fully immersed in water.

The special Milo Clip can be worn on the body. With the help of a magnet milo can be locked in place at the clip, whereby a secure mechanical locking is released, so that the ACTION Communicator sits securely even on the toughest tours.

All members of a group can speak to each other freely, even at the same time. Six digital, distortion-free microphones and a sophisticated suppression of wind and background noises ensure a clear voice output under all conditions.

The built-in rechargeable lithium polymer battery offers Power for a whole day, even in cold weather, under normal conditions. If needed, you can charge Milo with a portable power bank while you continue to talk to your group.

Their Milos build a secure mesh network. No Wi-Fi connection or mobile phone signal is required. The range between two milos in open spaces is usually at least half a kilometer, often more. The range is affected by many factors. The MiloNet™ network extends the entire range of your group if your group moves further apart. Milo creates an encrypted network for your group. This means you don't need to select a channel and no one outside of your group can listen to your conversations.

Milo can be used with or without a headset. Connect with your preferred Bluetooth or wired headset for even better listening.

This text is machine translated.

Features

  • MiloNet™ Ad Hoc Mesh Network
  • Integrated lithium polymer battery
  • Main packaging materials on paper basis
  • Arm Cortex-A53 multi-core processor plus single Cortex-M7 with Linux
  • Optional Bluetooth connection for headset
  • Speakers and amplifier: 93 dB @ 0.1 m SPL
  • 6 digital microphones, local and remote echo suppression
  • IP-certification IP67
  • Waterproof and designed for 30 minutes up to 1 meters deep, weather-proof, UV-resistant
  • Robust and tested to a drop height of 2 meters
  • Full-duplex voice communication for the entire group
  • Special magnetic Milo clip

Scope of delivery

  • ACTION clip
  • USB charging cable
  • 3x Carrying straps
  • 3x protective cap against dirt and water

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)