• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MineLab Go Find 11 Metal detector Digital 3231-0022

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

MineLab GO-FIND 11 Ultra-Light foldable metal detector for adults and children with waterproof 8" coil

  • Superior performance uses advanced technology for deeper and more precise location;Ultra-light design Weighing only 1.06 kg (2.3 lbs), it is the lightest adventure detector in its class;Easy-Trak technology Automatic ground balancing reduces noise and improves the target signals for an excellent treasure hunt;PERFECT FOR BEGINNERS. The GO-FIND 11 is the perfect introduction to the world of metal detection. With its powerful technology, extreme portability and ease of use, it is suitable for the whole family.;PRESET SEARCH MODES. With 2 search modes and 3 sensitivity levels, professional and precise locations are very easy. As soon as you find something, large icons flash on the display, which show the signal strength and the type of objects found.;PROTECTIVE SKS. Personalize your GO-FIND treasure hunting with easy-to-attach, removable and adhesive protective skins in order to adapt it to the environment in which you are looking (two are included).

Technical specifications

Product type

Metal detector

Display type

Digital

Max. length

1.305 m

Weight

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473368 MineLab Go Find 11 Metal detector Digital 3231-0022

User & Safety Instructions 3473368 MineLab Go Find 11 Metal detector Digital 3231-0022

Description

MineLab GO-FIND 11 ultra-light foldable metal detector for adults and children with waterproof 8" coil

This text is machine translated.

Hints

4xAA (not included)

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)