• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MineLab Xterra PRO Metal detector LCD 3707-0001

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MineLab X-Terra PRO Watertight treasure metal detector for adults (3 search modes)

  • PRO-SWITCH TECHNOLOGY. There is a depth and a MineLab depth. Driven by the improved Pro-Switch Motor, the X-Terra PRO device gives you the possibility to change the frequency, so that you can locate finds anywhere, in any depth and under all conditions.;COMPLETELY WATERPROOF. Don't stop your search on the beach or on the shore. This coin and treasure finder is completely waterproof and submersible to 5 m (16 ft) so that you can find gold, silver, jewelry, coins and other treasures underwater.;TRACING MODI. You can easily choose between a park for areas with dense undergrowth , a field for fine coins and artifacts or a beach for sand and salt water. Even when the daylight is gone, your search does not stop, because the torch, the backlight of the keyboard as well as the vibration of the handle are available.;LIGHT AND COMPACT. The low weight of 1.3 kg (2.9 lbs) is easy to use and allows you to enjoy long search times in any environment. It can also be packed on only 25" and fits in most backpacks.;AUDIO CONTROL. With audio sound options, the sound of the treasures has never been as clear as now, allowing you to distinguish between the scrap and the treasure and to determine the size of the find and the depth below the ground (compatible with headphones with and without cables).

Technical specifications

  • Search modes Park, Field, Beach
  • All-metal quick button yes
  • Custom Search Profiles 6
  • Operating frequencies (kHz) Park and field: 5, 10, 15 | Beach: 8
  • Auto noise suppression (19 channels)
  • Auto soil adjustment, manual, tracking
  • Sensitivity 1 to 25
  • Object volume 0 to 25
  • Threshold 0 to 25
  • Threshold value pitch Fixed
  • Target Identification (TID) Notch Differentiation with 119 Segments:
  • Ferrous: -19 to 0 | Non-ferrous: 1 to 99
  • Object tones 1, 2, 5, All tones (AT), Depth (DP)
  • Iron-containing toner break (t1)
  • Sound volume 1 adjustable from 0 to 25
  • Recovery speed 1 to 3
  • Depth display 5 levels
  • Distinguishing Segments 30 Segments (in increments of 4 Target IDs)
  • Pinpoint mode (exact location) Yes
  • Wireless Audio Yes
  • Length (approx.) Folded up: 63 cm
  • Folded 138 cm
  • Weight (including batteries) 1.3 kg
  • Display monochrome LCD
  • Display and keyboard
  • Background light (red) off, high, low
  • Torch On, Off
  • Vibration (Master and ferrous) On, Off
  • Included in the delivery
  • Spool
  • V12X Elliptical 12" Double D coil with
  • Slide plate
  • Audio output Integrated speaker, cable connected
  • 3.5 mm headphones, wireless headphones
  • Battery 3.7 V/5100 mAh internal Lithium-ion battery
  • Other items included in the delivery
  • Included accessories quick start guide, charging cable
  • Waterproof 5 m IP68
  • Operating temperature -10 °C to + +40 °C
  • Storage temperature -20 °C to +70 °C
  • Key Technologies Pro-Switch™
Product type

Metal detector

Display type

LCD

Length

138 cm

Max. length

1.38 m

Weight

1.3 kg

Weight, information

incl. rechargeable batteries

Power supply

Li-ion rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473374 MineLab Xterra PRO Metal detector LCD 3707-0001

User & Safety Instructions 3473374 MineLab Xterra PRO Metal detector LCD 3707-0001

Description

Differentiate from the crowd and improve your search game with the brand new X-Terra PRO treasure hunter by MineLab. With the search modes "Park", "Field" and "Beach" you can easily adjust your detector to your terrain and leave the hard work to the detector to dig out the treasure you are searching for. If your capabilities improve, the X-Terra PRO with PRO-Switch (switchable frequency technology) has room for expansion. You can set it to 5, 8, 10 or 15 kHz with the push of a button and control every environment or situation that concerns you. Completely waterproof up to 5 m (16 ft) according to IP68 and equipped with functions like 5 audio modes, adjustable torch and hand-grip vibration you will look for like a professional from the very first moment.

This text is machine translated.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)