• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mini-USB panel jack 397-5-S-XS0 MPE Garry Content: 1 pc(s)

1/2
Packaging type
Piece
Product type
USB connector
Connector standard
Mini-B USB
Type
397-5-S-XS0
Connection
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini-USB panel jack

Our service for you

Technical specifications

  • Height (incl. pins): 5.8 mm
  • Soldibility 260 °C / 10 s
  • Breakdown voltage 500 V RMS / min.
Packaging type

Piece

Type

397-5-S-XS0

Product type

USB connector

Connector standard

Mini-B USB

Connection

SMD

Manufacturer part #

397-5-S-XS0

Content

1 pc(s)

Width

9.2 mm

Length

7.7 mm

RoHS-compliant

Yes

Features

L-shaped

Height

3.9 mm

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3735480 Mini-USB panel jack 397-5-S-XS0 MPE Garry Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735480 Mini-USB panel jack 397-5-S-XS0 MPE Garry Content: 1 pc(s)

Description

Mini USB panel jack for PCB mounting
90° angled
SMD version.

This text is machine translated.

What kind of USB Connectors are you looking for?