• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Smartwatch Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Watch GPS security alarms in clock format

  • Panic detector Immediate emergency call at the push of a button.
  • Automatic help in case of falls without consciousness.
  • Real-time location Accurate locating of the person in an emergency.
  • Call function Speaking directly with the helper.
  • Unlimited range protection even outside your own apartment.
  • Alarm Management Controls who is notified in the event of an emergency.
  • WLAN & Bluetooth Better location in buildings and battery protection.
  • Alarm with low battery status Reminds the charging in time.
  • Warning on loss of GPS signal Note when connection is interrupted.
  • Geofence Alarm when leaving a safe zone.
  • Medication Reminder Support for daily tablet use.

Technical specifications

Product type

Smartwatch

Functions

Call & message notification

GPS

Steps

Alarm clock

Standby max.

48 h

Memory capacity

64 MB

Factory colour

Black

Housing size

47 mm

Case colour

Black

Colour (watch strap)

Black

Material (watch strap)

Plastic

Phone function

Yes

Battery capacity

600 mAh

Rechargeable battery technology

Li-ion

Display resolution

240 x 240 Pixel

Pulse functions

Wrist

Weight

38 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639885 MiniFinder Smartwatch Black

Description

Thanks to GPS location in real time, fall detection and a well-accessible panic button, you can quickly and easily request help in an emergency. The alarm signal is transmitted via the 4G network and can be triggered automatically – for example, when you leave a defined safety area, suffer a fall or press the alarm button.

Automatic fall detection is a life-saving function: If the clock detects a sudden drop or an accident, an alarm is immediately sent to stored contacts or directly to an emergency call center. This ensures quick help at all times.

In addition to the automatic detection, you can also trigger the alarm manually via the alarm button - Ideal, if you feel unsafe or need support. Through the integrated call function you can also communicate directly with the alarm receiver.

If desired, the MiniFinder Watch can be connected directly to a monitoring center – for even more safety and a good feeling of never being alone.

This text is machine translated.

Scope of delivery

  • 1 x MiniFinder Watch, 1 x cable, 1 x mains adapter

More interesting products

(*All information is plus legal VAT)