• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniFinder Zepto GPS tracker Vehicle tracker, Live tracking Black 1 pc(s)

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MiniFinder Zepto OBD GPS tracker for vehicles and machines.

  • Real-time GPS-location: Real-time location with the MiniFinder Go-location system
  • Unlimited range: The range of the device is unlimited so that it works everywhere
  • History: All location data and information are stored in the MiniFinder Go and can be easily analyzed later
  • Sabotage Alarm—You receive an alarm when an unauthorized person unmounts the GPS tracker.

Technical specifications

Product type

GPS tracker

Use

Vehicle tracker

Live tracking

Factory colour

Black

Height

67 mm

Width

49 mm

Depth

25 mm

Weight

63 g

Dim

(W x H x D) 49 x 67 x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639890 MiniFinder Zepto GPS tracker Vehicle tracker, Live tracking Black 1 pc(s)

Description

MiniFinder Zepto is an innovative GPS tracker for cars, which can be used for all vehicles and machines. The device contributes to safer driving and offers the vehicle holder several intelligent positioning and alarm functions, which facilitate driving – no matter whether the vehicle is used privately or in service.

This text is machine translated.

Scope of delivery

  • 1 pieces of MiniFinder Zepto, 1 pieces of cable, 1 pieces of mains adapter

More interesting products

(*All information is plus legal VAT)