• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MINIFIT 39000185 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
16
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

16

Connection

Crimp

Press-in

Manufacturer part #

39000185

Content

1 pc(s)

Contact material

Phosphorus bronze

Type

39000185

Engineering Part No

5556-PBGS3P

Engineering Series Name

MINIFIT JR TERM FEMA

Engineering Series No

05556

Documents & Downloads

Datasheet

Datasheet 3035946 MINIFIT 39000185 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035946 MINIFIT 39000185 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035946 MINIFIT 39000185 Molex Content: 1 pc(s)

Description

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel

What kind of Signal & Power Connectors are you looking for?