
Number
Total (€ 325.00 / piece)
€ 325.00
incl. VAT
Only 9 Piece(s) available
Highlights & Details
N E-LOC BR 143 OF DB AG, MHI
- Unique series of Märklin dealer initiative (MHI)New designMany sound functionsLighting with warm-white LEDsDriver’s cab lightingHeadend signal optionally detachable
Technical specifications
- Manufacturer part #
16431
- Type
Electric locomotive
- Size
N
- Power supply system
Digital DC Sound
- LoB/LoC
104 mm
- Age category
15 years and over
- Type (carriage)
Chassis + metal body
- Train company
DB AG
- Era
V
- Connector
NEM pocket with close coupling shifting link
- Ditch lights
Three directional ditch lights, two red tail lamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2635754 MiniTrix 16431 N E-LOC BR 143 OF DB AG, MHI
Description
Modelled after 143 007-3 electric locomotive of German Railways (DB AG). Bo'Bo' wheel arrangement, year of manufacture after 1984. Operating condition after 1994.Application: Goods and passenger trains.Model: Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Changing direction of travel tip for the analogue operation Set handle bars. Length over buffer 104 mm. Unique series Passenger cars suitable for this locomotive are available under the article numbers 18263 and 18449.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 416.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































