• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16721 H0 E- Loc BR 111 of the DB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc BR 111 of the DB

  • Housing made of zinc die-cast
  • Digital sound with many functions
  • Driver’s cab lighting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

16721

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

104 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042721 MiniTrix 16721 H0 E- Loc BR 111 of the DB

Description

Model: Electric locomotive 111 102-0 of the German Federal Railways (DB). Axle arrangement Bo´Bo´. Year of manufacture after 1974.
Model: New construction. Housing and carrier made of die-cast zinc. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Length over buffer 104 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)