• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 66341 N Ring locomotive shed "Self" and signal tower "Self-City"

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N Ring locomotive shed "Self" and signal tower "Self-City"

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Type

Ring locomotive shed "Self" and signal tower "Self-City"

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 325 x 161 x 75 mm

Length

325 mm

Width

161 mm

Height

75 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045657 MiniTrix 66341 N Ring locomotive shed "Self" and signal tower "Self-City"

Description

Ring-engine shed self. 4-constant engine shed, which can be retrofitted mirrored next to each other. Track center distance matching the turntable 66570 (15-degree graduation).Suitable for locomotives up to 130 mm length over couplings (with closed gate). Furthermore, the self-city signal tower is included as a kit. Kit made of dyed architectural hard cardboard, laser-cut. Equipped with finest, laser-engraved details. Detailed instructions. Rectangle dimensions (LxWxH) Locomotive shed: 325 mm x 161 mm x 75 mm. Dimensions (LxWxH) Rack: 40 mm x 36 mm x 55 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)