• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Minix SF10T Portable monitor EEC A (A - G) 26.7 cm (10.5 inch) 16:9 HDMI™, USB IPS LCD

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Minix SF10T Portable monitor

  • Screen size 26.7 cm (10.5 inch) , Energy efficiency rating (calc): A (A - G)
  • Interfaces: HDMI™, USB;Touchscreen, Full HD, Built-in speakers, Blue light reduction, Magnetic holder
  • FHD 1280P Display: Features an advanced IPS panel with a 178° ultra-wide viewing angle, 1920×1280 resolution, HDR technology for vivid contrast, and low blue light protection to minimize eye fatigue during extended use.
  • Intuitive 10-Point Touch Control: Experience effortless interaction with a highly responsive capacitive multi-touch screen, ideal for seamless document scrolling, image zooming, and precise sketching.
  • Dual USB-C Connectivity: Equipped with dual versatile USB-C ports supporting 65W PD input and 47W PD output, enabling simultaneous data transfer and high-speed device charging with a single cable.
  • Immersive Stereo Sound: Integrated dual stereo speakers deliver crisp, balanced, and rich audio for professional meeting presentations, virtual calls, and media playback.
  • Ultra-Portable & Flexible Mounting: Weighing only 363g with a compact 232.9x163.9 mm profile, it easily fits into any bag. Includes an adjustable magnetic stand and 75mm VESA pattern support for flexible desktop or wall setup.

Technical specifications

  • Physical Parameter
  • Screen size: 10.5 inch
  • Display area (V*H): 148 x 222 mm
  • Aspect ratio: 15:10 (V:H)
  • Machine dimension (H*V): 232.9 x 163.9 mm
  • Machine weight: 363 g
  • Material: Plastic
  • Display
  • Resolution: 1920 (RGB) x 1280, FHD, 50-60 Hz
  • Pixel arrangement: RGB vertical stripes
  • Screen brightness: 20-400 cd/m²
  • Contrast ratio: 1500:1
  • Response time: 25 ms
  • Viewing angle: 85/85/85/85 (Typ.) (CR≥10)
  • Recommended viewing angle: Full viewing angle
  • HDR technology: Supported
  • Free-Sync: Supported
  • Pitch (H*V): 0.3895 x 0.11565 mm
  • Pixel pitch (H*V): 0.11565 x 0.11565 mm \[219 PPI\]
  • Color Performance
  • White point coordinate: Wx: 0.265; Wy: 0.254
  • Color temperature: 17908 K
  • Supported colors: 16.7 M (8-bit)
  • Luminance uniformity: 1.25/1.54 (1 M max., 5/13 points)
  • Color Gamut
  • NTSC ratio: 0.72
  • sRGB coverage: 1
  • DCI-P3 coverage: 0.74
  • Color gamut standard: sRGB (Rec.709, BT.709), Rec.2020 (BT.2020)
  • Touch
  • Touch feature: Capacitive touch
  • Multi-touch: 10-point touch supported
  • Audio
  • Speakers: 2x Stereo 2.0, 8 Ω 1 W
  • Button
  • Power: Short press to enter menu or confirm; long press to return or power off screen. Long press without signal to enter input source selection.
  • Add: Short press to increase brightness; use reduce button to decrease.
  • Reduce: Short press to decrease volume; use add button to increase.
  • I/O Port
  • HDMI: 1x Mini HDMI (HDCP 1.4)
  • USB Type-C®: 2x USB Type-C® full-featured, input PD 65 W, output PD 47 W
  • Audio: 1x 3.5 mm audio output
  • Micro USB: 1x Micro USB 2.0
  • VESA
  • Type: Supports 75 mm dual hole
  • Power
  • PD: 5 V 2 A
Product type

Portable monitor

Screen size diagonal (cm)

26.67 cm

Screen size diagonal (inches)

10.5 inch

Screen size diagonal (inches)

10 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

Yes / Yes

Colour temperature

17908 K

Factory colour

Black

Interfaces

HDMI™

USB

No. of DisplayPort

3 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

2 x

Features

Touchscreen

Full HD

Built-in speakers

Blue light reduction

Magnetic holder

Screen coating

Anti-glare

Width

232.9 mm

Height

163.90 mm

Weight

363 g

Power supply (details)

2 A

Dim

(W x H) 232.9 mm x 163.90 mm

Display size

- 23 inch

Range of uses

Office

Home

Wall mounting option

Magnet

A (A - G)

Display

26.7 cm (10.5 inch)

Screen resolution

WUXGA+ (1920 x 1280 Pixel)

Display (cm)

26.7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805502 Minix SF10T Portable monitor EEC A (A - G) 26.7 cm (10.5 inch) 16:9 HDMI™, USB IPS LCD

Description

FHD 1280P display: Equipped with an advanced IPS-panel with an ultra-wide viewing angle of 178°, a resolution of 1920×1280, HDR-technology for life-like contrasts and protection against blue light, in order to minimize the fatigue of the eyes when used for long.

Intuitive 10-point touch control: Experience effortless interaction with a highly reactive capacitive multi-touch screen, Ideal for seamless scrolling in documents, zoom pictures and precise sketching.

Dual USB-C connectivity: Equipped with two versatile USB-C ports that support 65 W PD input and 47 W PD output, WAS allows simultaneous data transfer and high-speed charging of devices with a single cable.

Immersive stereo sound: Built-in Dual stereo speakers deliver clear, balanced and rich sound for professional meeting presentations, virtual calls and media playback.

Ultra portable & flexible mounting: With a weight of only 363 g and a compact profile of 232.9x163.9 mm, it easily fits into any pocket. Contains an adjustable magnetic stand and support for a 75 mm VESA sample for the flexible use on a desk or at the wall.

This text is machine translated.

Features

  • Compact 10.5-inch form factor weighing just 363 g, with dimensions of 232.9 × 163.9 mm for maximum portability.
  • 1920 × 1280 FHD resolution IPS display offering vibrant colors, sharp detail, and 178° wide viewing angles.
  • Responsive 10-point capacitive multi-touch screen for intuitive navigation and precise control.
  • Dual full-featured USB-C® ports supporting input (PD 65 W) and output (PD 47 W) power delivery.
  • Built-in dual 8 Ω 1 W stereo speakers delivering clear and balanced audio for media and meetings.
  • VESA mount compatible (75 mm dual hole) and includes a magnetic stand for versatile setup.
  • HDR technology support combined with a low-blue-light screen to minimize eye strain during extended use.

Scope of delivery

  • SF10T portable monitor
  • Magnetic mount
  • HDMI to Mini HDMI cable
  • USB-C® to USB-C® video cable
  • USB-C® to USB-C® power cable
  • Micro USB to USB-A cable
  • 20 V 1.5 A power adapter
  • Adapter plug
  • User manual