
Minix MINIX SF15 Portable monitor EEC D (A - G) 39.6 cm (15.6 inch) 0.17925 x 0.17925 p 16:9 HDMI™, USB C® IPS LCD
Number
Highlights & Details
Minix MINIX SF15 Portable monitor
- Screen size 39.6 cm (15.6 inch) Full HD, 0.17925 x 0.17925 pEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, USB C®;Full HD, Built-in speakers, Blue light reduction
- Dual screens to expand your workspace and boost productivity
- High-definition 1920 x 1080 resolution at 60 Hz with HDR and IPS technology
- Integrated low blue light technology to reduce eye strain
- Broad compatibility with laptops, Windows, and macOS
- Sleek, lightweight, and highly portable design
- Built-in dual speakers (8 Ω, 1 W)
- Durable aluminum alloy body
Technical specifications
- Basic Specification:
- Screen Size: 15.6 Inches (Dual Screens)
- Total Thickness: 22.6 mm
- Material: Brushed Aluminum Alloy
- Display:
- Screen Brightness: 20-300 cd/m²
- HDR Technology: Supported
- Resolution: 1920 x 1080P 60 Hz
- Pixel Pitch: 0.17925 x 0.17925 mm (H x V) \[141 PPI\]
- Display Area: 194 x 344 mm (V x H) \* 2
- Connectivity:
- Video Input:
- 2x Standard Mini HDMI (HDCP 1.4)
- 1x USB-C® 3.0
- Power Input:
- 1x USB Type-C® (Full-Featured)
- Signal Cable Types:
- 1x Mini HDMI (1.5 m)
- 1x USB Type-C® to USB Type-C® Video Cable (1.0 m)
- 1x USB Type-C® to USB Type-C® Power Cable (1.0 m)
- 1x USB-A to USB Type-C® (1.2 m)
- Audio:
- Built-in Speakers: 2x Stereo 2.0 8Ω 1 W
- Volume Control: 0-100 Levels
- Mute Switch: Supported
- Color Performance:
- Color Support: 16.2M (6-bit + FRC)
- Color Temperature: Preset 9300 K, 6500 K, User-defined (default sRGB 7000 K)
- Color Gamut: NTSC 72%, sRGB 100%, DCI-P3 74%
- Product type
Portable monitor
- Resolution (max.)
0.17925 x 0.17925 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Brightness
20-300 cd/m²
- Pixel density (PPI)
141
- Dot pitch
0.179 mm
- Colour temperature
6500 K
9300 K
- Factory colour
Black
- Interfaces
HDMI™
USB C®
- No. of DisplayPort
3 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No. of USB type A 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Full HD
Built-in speakers
Blue light reduction
- Hor. viewing angle
180°
- Vertical viewing angle
180°
- Screen coating
Anti-glare
- Width
215 mm
- Height
356 mm
- Depth
22.6 mm
- Weight
1.65 kg
- Power supply (details)
1.8 A
- Dim
(W x H x D) 215 x 356 x 22.6 mm
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Office
Design
Home
Media
- Display resolution mode
Full HD
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776445 Minix MINIX SF15 Portable monitor EEC D (A - G) 39.6 cm (15.6 inch) 0.17925 x 0.17925 p 16:9 HDMI™, USB C® IPS LCD
Description
Two independent 15.6 inch displays
Experience seamless multitasking with two independent 15.6-inch FHD screens. Stream, work or play on dual displays without delay – for double efficiency and a wider workspace.
Universal connectivity
Easily connect to MacBooks, PCs, consoles, and mobile devices via USB-C® or MINI-HDMI. Delivers pin-sharp pictures in 1080p at 60 Hz on all devices with MacOS driver support.
Ergonomic, folding hinge
The robust hinge enables flexible viewing angle of 0 to 300 ° and supports both the landscape as well as the portrait orientation. Equipped with integrated Low Blue Light and flicker-free technology for reducing eye strain.
VESA compatibility and adaptive screen orientation
Supports VESA mounting for flexible installation. An internal gyroscope enables automatic screen rotation by 180°, Ideal for collaborative work and presentations.
MST technology and DisplayLink integration
Integrated DisplayLink chips and Multi-Stream Transport (MST) technology enable Android, MacOS, Windows and Linux systems to support three enhanced screens with independent content management.
Immersive audio and multi-device support
Integrated dual 8 Ω 1 W speakers deliver clear sound and make external audio devices unnecessary.
Professional color precision
Achieves exceptional color accuracy with 100% sRGB, REC.709, DCI-P3 (74%) and REC.2020 standards for color-critical photo and video editing tasks.
Visual comfort and durability
Features a 25% anti-glare surface to minimize reflections, a 800:1 contrast ratio for deep detail, and a low blue light filtering of levels 1–10 to protect vision.
Ultra portable HDR-performance
Weighing only 1940 g, this portable display delivers a lively HDR color performance and optimized image refresh rates for fluent, dynamic graphics on the move."
This text is machine translated.
Features
- Dual 15.6 inch Independent Displays
- Experience seamless multitasking with two independent 15.6 inch FHD screens. Stream, work, or game across dual displays without lag, doubling your efficiency and workspace.
- Universal Connectivity Suite
- Connect effortlessly to MacBook, PCs, consoles, and mobile devices via USB-C® or MINI HDMI. Delivers crisp 1080p at 60 Hz visuals across devices with macOS driver support.
- Ergonomic Foldable Hinge
- The sturdy hinge allows flexible viewing angles from 0 to 300 °, supporting both landscape and portrait modes. Features integrated low blue-light and flicker-free technology to reduce eye strain.
- VESA Compatibility and Adaptive Screen Orientation
- Supports VESA mounting for flexible installation. An internal gyroscope enables automatic 180 ° screen rotation, ideal for collaborative work and presentations.
- MST Technology and DisplayLink Integration
- Built-in DisplayLink chips and Multi-Stream Transport (MST) technology enable Android, macOS, Windows, and Linux systems to support tri-screen extended displays with independent content management.
- Immersive Audio and Multi-Device Support
- Integrated dual 8 Ω 1 W speakers deliver clear sound, eliminating the need for external audio equipment.
- Professional-Grade Color Precision
- Achieves exceptional color accuracy with 100 % sRGB, Rec.709, DCI-P3 (74 %), and Rec.2020 standards for color-critical photo and video editing tasks.
- Visual Comfort and Durability
- Features a 25 % anti-glare treated surface to minimize reflections, an 800:1 contrast ratio for deep detail, and 1-10 level low blue-light filtering to protect vision.
- Ultra-Portable HDR Performance
- Weighing only 1940 g, this portable display delivers vibrant HDR color performance and optimized refresh rates for smooth, dynamic visuals on the go.
Scope of delivery
- MINIX SF15 FOLD
- Power adapter with USB-C® to USB-C® power cable (1.0 m)
- Mini HDMI cable (1.5 m)
- USB-C® to USB-C® video cable (1.0 m)
- USB-A to USB-C® cable (1.2 m)
- Laptop packaging
- User manual
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










