
Acer Nitro QG240Y S3 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5
Number
Acer Nitro QG240Y S3 Gaming screen
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), DisplayPort;AMD Radeon FreeSync, Full HD, HDR, Headphone jack, Tiltable
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Dot pitch
0.28 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
AMD Radeon FreeSync
Full HD
HDR
Headphone jack
Tiltable
- Inclination
-5/+15
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
542.4 mm
- Height
412.3 mm
- Depth
175 mm
- Weight
2.7 kg
- Dim
(W x H x D) 542.4 x 412.3 x 175 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345183 Acer Nitro QG240Y S3 Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone jack (3.5
Description
Perfection with AMD FreeSync™ Premium
AMD FreeSync™ Premium eliminates bumpy gameplay and annoying visual teaming, so you can enjoy seamless, lag-free gaming with up to 180 Hz refresh rate.
More gaming fun, less blur
With our IPS-displays the response time of the monitor can be reduced to 1 ms VRB, in order to provide for less noticeable blurredness with fast game play - and to make the pictures as sharp as possible.
Enjoy the colorful view
With the frameless ZeroFrame design, you can watch how lively contrasts with HDR10 support appear exactly as you want it to.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




