
Arzopa LCD EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS LCD
Number
Highlights & Details
Arzopa LCD
- Screen size 39.6 cm (15.6 inch) , 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, USB C®, USB A (Host);Blue light reduction, Full HD, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Response time
25 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB C®
USB A (Host)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- Features
Blue light reduction
Full HD
Built-in speakers
- Audio power (max.)
2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- Width
355 mm
- Height
220 mm
- Depth
9.3 mm
- Weight
780 g
- Dim
(W x H x D) 355 x 220 x 9.3 mm
- OSB languages
German
English
- Display size
- 23 inch
- Display type
16:9
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778408 Arzopa LCD EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS LCD
Description
Second monitor
The portable ARZOPA monitor can function very well as your second monitor and improve your work efficiency. Many tasks can be handled more efficiently with the additional available screen area compared to constant switching between open application windows.
FHD-IPS screen
The screen is equipped with a large, brilliant 39.6cm/15.6-inch IPS display with 100% SRGB-color mode and a maximum brightness of 250 cd/㎡. Thanks to its resolution in full HD 1080P with 60 Hz it provides a detailed and high-contrast playback of pictures, videos and documents. Equipped with Low Blue Light technology that is easy on the eyes.
Plug-and-Play
APP and drivers are not required. If the source device has a full-featured USB-C® port, you only need a USB-C® cable to power and transmit the video signal at the same time. At other devices it can also be operated alternatively with USB-A and HDMI.
Wide compatibility
Thanks to two USB-C® ports, you can easily connect the screen to most PCs, Macs and many consoles (Xbox, Switch, PS4, PS5). The additionally integrated Mini-HDMI connection enables additional compatibility with many other devices.
This text is machine translated.
Features
- Size: 39.60 cm / 15.6"
- Aspect ratio 16:9
- Color Space- 45% NTSC
- Refresh rate 60 Hz
- H178° and V178° viewing angle
- Resolution 1920 * 1080
- Brightness 300 cd/㎡
- Contrast 1000:1
- HDR 10
- Display colors: 16.7M colors
- Energy efficiency class D
- Status display: Blue (LED) & power-saving mode: RED (LED)
- Home screen 13 multilingual OSD selection: English standard
- Hardware compatibility: PS4 / XBOX / Switch, PC / Tablet PC / Notebook, TV-Box, digital camera
- Connections & keys:
- On/Off/Back button
- Volume/brightness setting
- OSD menu settings
- Mini HDMI
- USB-C® (supports PD and DP)
- USB-C
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















