• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Raspberry Pi® SC1228 LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 HDMI™, USB C®, Jack connector

1/4
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Raspberry Pi® SC1228 LCD

  • Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): B (A - G)
  • Interfaces: HDMI™, USB C®, Jack connector;Built-in speakers

Technical specifications

Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Factory colour

Black

Interfaces

HDMI™

USB C®

Jack connector

Features

Built-in speakers

Audio power (max.)

1.2 W

Display size

- 23 inch

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

B (A - G)

Display

39.6 cm (15.6 inch)

Display (cm)

39.6 cm

Display resolution

1920 x 1080 Pixel

Display technology

LCD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364230 Raspberry Pi® SC1228 LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 HDMI™, USB C®, Jack connector

Description

A beautiful 39.6 cm (15.6 inch) Full HD IPS display that you can operate from your Raspberry Pi computer.

Sharp appearance
With integrated audio via two front-facing loudspeakers, VESA and screw-mounting options as well as an integrated, angle-adjustable pedestal the Raspberry Pi monitor Ideal is for use on a desk or for integration in projects and systems.

Power supply through (your) Raspberry Pi
The Raspberry Pi monitor can be powered from your Raspberry Pi or another device via USB, so you can get started right away with a minimum of setup. To get the most out of your monitor, connect it to an official Raspberry Pi power supply.

Give your room a good picture
Whether VESA mounting, free-standing or hanging on the wall - the Raspberry Pi monitor is a versatile addition to your computer setup at home.

Features

  • 15.6" Full HD 1080p display
  • IPS-LCD with anti-reflection coating
  • 16.2M color depth
  • 250 nits brightness (typical)
  • Standard HDMI® connection (1.4 compatible)
  • 3.5 mm stereo headphone jack
  • USB-C (power connection)
  • 2 × 1.2 W integrated speakers
  • Support for 44.1kHz, 48kHz and 96kHz sampling rates
  • Integrated, angle-adjustable stand
  • Integrated sound via two front-facing speakers
  • Audio output via 3.5-mm socket
  • HDMI input in full size
  • VESA and screw mounting options
  • Buttons for controlling volume and brightness
  • USB-C power cable
  • 1.5 A at 5 V
  • Can be operated directly via the USB connection of the Raspberry Pi (max. 60% brightness, 50% volume) or via a separate power supply (max. 100% brightness, 100% volume)
  • This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

The Raspberry Pi monitor will be produced by at least January 2034.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98€ 138.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)