
Viewsonic VA3420C-2 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 3.5 ms HDMI® 2.1, DisplayPort, USB C® (USB 3.

Number
Highlights & Details
Viewsonic VA3420C-2 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 3.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), USB type B, Audio stereo (3.5 mm jack);Blue light reduction, Curved, Flicker-free technology, HDR, Height adjustable, Built-in speakers, Built-in KVM switch, Kensington lock, Tiltable, Swivelling, Ultra WQHD resolution, USB docking station, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120
- Response time
3.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB type B
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Curved
Flicker-free technology
HDR
Height adjustable
Built-in speakers
Built-in KVM switch
Kensington lock
Tiltable
Swivelling
Show more
- Audio power (max.)
2 x 2 W
- Inclination
-5/+20
- Adjustable height
130 mm
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Height
429.3 mm
- Depth
280.1 mm
- Weight
8.4 kg
- Power supply (details)
AC 100-240 V
- Dim
(W x H x D) 808 x 429.3 x 280.1 mm
- Screen size/position settings
Height
Tilt
Pivoting
- Display size
33 inch - 37 inch
- Display type
LED display
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760257 Viewsonic VA3420C-2 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 3.5 ms HDMI® 2.1, DisplayPort, USB C® (USB 3.
User & Safety Instructions
User & Safety Instructions 3760257 Viewsonic VA3420C-2 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 3.5 ms HDMI® 2.1, DisplayPort, USB C® (USB 3.
Description
Ergonomic workplace with an all-in-one cable solution
This monitor simplifies work, increases productivity and provides for comfort at work with a single cable solution as well as an ergonomic design.
Work with only one cable
The VA3420C-2 allows an optimized workflow and eliminates the need for dongles and additional adapters. USB type-C enables seamless transfer of video, audio, data, and 96 W power.
Impressive UWQHD resolution on a 21:9 ultra-wide display
Immerse yourself in a comfortable, wide viewing experience with impressive detailed images. The VA3420C-2 features UWQHD resolution (3440 x 1440) and ultra-wide 21:9 aspect ratio, providing 35% more screen area than a 27-inch Full HD monitor. It is therefore perfectly suitable for improved multi-tasking.
Viewing comfort with seamless focus
The VA3420C-2 1500R curvature is designed to provide an even viewing distance and an even more immersive viewing experience. Whether multi-tasking or long working on projects - this monitor offers flexible viewing angle, reduces eye and neck strain and increases the comfort for a more efficient workflow.
Fluid display with 120 Hz picture repetition rate
Experience extremely smooth screen images with a fast 120 Hz refresh rate. This provides for more image clarity, reduces jerks in fast scenes and also supports productive work processes, in which eye loading is reduced and efficiency is increased.
Fluid display with variable frame rate
Variable frame rate prevents picture cracks and uneven frame rates — for smooth display in every scene.
Optimize your workplace
Centralize your workflow with a KVM switch for a clean workplace. Connect, control and share between multiple computers from a single console, eliminating the need for separate monitors, keyboards, and mice. Enjoy seamless productivity without having to change devices or exchange cables.
HDR10 for strong contrast and precise colors
Compatible with the industry standard HDR10, this monitor offers considerably improved colors, brightness and contrast as compared to conventional SDR-displays.
Built-in speaker
This monitor is equipped with two 2-watt stereo speakers. In combination with the strong display power an all-round immersive multimedia experience arises.
A new angle of view on ergonomics at the workplace
The display can be easily swiveled up to 90°, tilted up to -5°~20° and raised up to 130 mm. This makes it possible to use the monitor while standing or to conduct a group discussion around the screen.
Flexible connectivity options
HDMI, DisplayPort and USB-C provide maximum flexibility in connecting various devices - whether laptop, PC or peripheral. Simplify your workplace, expand your connection options and optimize data transfer with the built-in USB hub.
Eye ProTech for relaxed viewing
Reduces eye strain and provides a pleasant viewing experience. Flicker-free technology and blue-light filter prevent screen flickering and reduce harmful blue-light emissions, even when used for long periods of time.
Dimensions and I/O connections
Mount the monitor flexibly according to your needs, thanks to the 100 mm x 100 mm VESA-compatible bracket.
This text is machine translated.
Features
- Integrated USB-C workstation for audio and video transmission as well as data transfer and 96 W power supply
- USB hub with 1 upstream and 3 downstream ports, HDMI and DisplayPort inputs for easy connectivity
- 21:9-Ultra wide screen display with UWQHD resolution (3440 x 1440)
- 1500R Curved Panel
- Height-adjustable swivel base with tilting function
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













