• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mitel 6721ip schwarz Corded VoIP PoE Colour Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Corded VoIP

Features

PoE

Display type

Colour

Hands-free

Yes

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891471 Mitel 6721ip schwarz Corded VoIP PoE Colour Black

User & Safety Instructions

User & Safety Instructions 1891471 Mitel 6721ip schwarz Corded VoIP PoE Colour Black

Description

Mitel 6721 IP. Product Color: black, Receiver Type: wired mobile part. Screen size: 8.89 cm (3.5"). Certification: CE, ROHS, WEEE, FCC, compliance with industry standards: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab. Number of handles: 1 piece (e)

This text is machine translated.