• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mitel Mitel 622dt (Set) Cordless extension handset Black

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Ready-to-use complete set: You receive the respective handset (Mitel 622dt or 632dt) directly as a set including the appropriate charging tray for easy and quick start-up at your workplace
  • Robust, waterproof and comfortable: Both models are impressive with practical comfort features such as integrated water-tightness and an easily accessible volume control on the unit. The Mitel 632dt has one more with its resistant housing made of rubber and silicone - Ideal for more demanding work environments
  • Professional phone features: Take advantage of seamless SIP integration and useful features such as a built-in phone book
  • , Speed dial, a clear call list and a convenient redial
  • Compact and ergonomic design: With a handy height of 135 mm and a depth of only 22.5 mm, the handsets fit perfectly in the hand. Choose between the especially slim 622dt (49 mm width)
  • Or the handy 632dt (53 mm width)
  • In a timeless black design

Technical specifications

  • Protection: Anti-microbial, fall-proof
  • Voter position: Handset
  • Hands-free system: Yes
  • Number Programmable buttons: 7
  • Additional features: VIP address book (6 entries), built-in clock, alarm, integrated calendar, over-the-air upgrade
  • Display location: Handset
  • Diagonal dimensions 5.1 cm (2")
  • Screen resolution 176 x 220 pixels
  • Background lighting: Yes
  • Technology (battery): Rechargeable - lithium-ion
  • Volume control: Yes
  • Ring tones: 73
  • Multilingual ring tone: Yes
  • Memory for dialed numbers: 50
  • Memory for caller ID: 30 names and numbers
  • Colour depth (display): 16 bit (65000 colors)
  • Advertisement languages: Danish, Czech, Slovenian, English, German, French, Italian, Norwegian, Portuguese, Polish, Finnish, Swedish, Russian, Spanish, Dutch, Turkish
  • Supported Flash Memory-cards: MicroSD
  • Weight: 127 g
Product type

Cordless extension handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

LCD

Keyboard backlighting

Yes

Bluetooth

Yes

2.5 mm jack

Phone book entries

200

Max. talk time

720 min

Standby max.

120 h

Factory colour

Black

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771101 Mitel Mitel 622dt (Set) Cordless extension handset Black

Description


Professional wireless telephony for your operation

Get first-class mobile communication with the professional DECT system telephones from Mitel. Whether the versatile Mitel 622dt set
Or the even more robust Mitel 632dt set – both models offer the latest SIP technology and outstanding DECT wireless technology for maximum flexibility in everyday work. Supplied as a complete set including a convenient charging cradle, these elegant black handsets are instantly ready to use to support your daily workflows optimally.

This text is machine translated.

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs