• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MK974562 Microphone capsule 1 - 10 V Frequency range=20 Hz - 16000 Hz

Image similar
Product type
Microphone capsule
Connection
Soldering
Max. operating voltage
10 V
Dim
(Ø x H) 9.7 mm x 4.5 mm
Min. operating voltage
1 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Microphone capsule

Connection

Soldering

Dim

(Ø x H) 9.7 mm x 4.5 mm

Min. operating voltage

1 V

Max. operating voltage

10 V

Sensitivity

-42 dB

Min. frequency

20 Hz

Max. frequency

16000 Hz

Impedance

2200 Ω

Height

4.5 mm

Operating voltage

1 - 10 V

Frequency range

20 Hz - 16000 Hz

Content

1 pc(s)

(Ø)

9.7 mm

Type

MK974562

Documents & Downloads

Datasheet

Datasheet 1461354 MK974562 Microphone capsule 1 - 10 V Frequency range=20 Hz - 16000 Hz

Datasheet 1461354 MK974562 Microphone capsule 1 - 10 V Frequency range=20 Hz - 16000 Hz