• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mlight 81-3540 81-3540 LED ceiling light LED (monochrome) EEC: F (A - G) 16 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light with emergency power

  • Power= 16 W
  • Total luminous flux= 1360 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 280 mm x 95 mm

Type

Circular

Operating voltage

230 V

Product type

LED ceiling light

Width

280 mm

Bulb type

LED (monochrome)

Height

95 mm

Rating per bulb

16 W

16 W

(Ø)

280 mm

Light features

Battery-powered

IP44

Factory colour

White

Material

Steel plate

Weight

800 g

F (A - G)

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1360 lm

1360 lm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305442 mlight 81-3540 81-3540 LED ceiling light LED (monochrome) EEC: F (A - G) 16 W White

Description

LED ceiling light 280 mm
Li-ion battery 3.7 V 2600 mAh

This text is machine translated.

Scope of delivery

  • Ceiling light (incl. battery)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.