All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
HVAC
Heaters & Cables
Heater Spares & Accessories
Mo-el 3024 Heater replacement pipe 1800 W
Variants
Other variants on this article
EAN:
4024397347506
Part number:
3024
Item no:
561389
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Variants
Description
Technical specifications
Show items with the same values
Product type
Heater replacement pipe
Power
1800 W
Dim
Variants
(All information is without VAT, plus shipping costs)
Download CSV
Power
Mo-el 3024 Heater replacement pipe 1800 W
Item no:
561389
Unavailable
Conrad Electronic
This article
1800 W
Piece(s)
Minimum order quantity: 1
Multiple: 1
Mo-el 3018 Heater replacement pipe 1200 W
Item no:
561388
Unavailable
Conrad Electronic
1200 W
Piece(s)
Minimum order quantity: 1
Multiple: 1
Mo-el 3766 Mo-el Lucciola 1200 W
Item no:
561384
Unavailable
Conrad Electronic
1200 W
Piece(s)
Minimum order quantity: 1
Multiple: 1
Description
Suitable, ruby-red replacement tube for IR heater Petalo and Shark Lite for 1800 W.
Order No. 56 13 80 (petalo: No. 56 13 77; shark lite).
This text is machine translated.
Description
Suitable, ruby-red replacement tube for IR heater Petalo and Shark Lite for 1800 W.
Order No. 56 13 80 (petalo: No. 56 13 77; shark lite).
This text is machine translated.