• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB 40064-200 Tool set 2 mm, 5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SCHROEDER tool holder with ratchet 85 mm chrome-plated

  • Chrome-plated full steel design for maximum durability
  • Reversible ratchet for right-and left-handed movement
  • Adjustable T-grip for comfortable positioning

Technical specifications

Product type

Tool set

Adjustment range

2 mm

5 mm

Content

1 pc(s)

Length

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743006 MOB 40064-200 Tool set 2 mm, 5 mm

Description

The SCHROEDER tool holder with ratchet is the ideal solution for precise work in confined space. With its chrome-plated full steel design it offers maximum durability and durability. The switchable ratchet allows easy adjustment between forward and reverse, while the adjustable T-handle provides a comfortable position and additional leverage. Perfectly suitable for clamping of 4-edged shafts and for versatile use in different working environments.

This text is machine translated.

Features

  • All-steel design, chrome-plated
  • Adjustable, adjustable cross-grip
  • Hardened, parallel-exciting and changeable jaws
  • Clamping range from 2.0 to 5.0 mm
  • Suitable for 4-edged shafts
  • Length of 250 mm
  • Can be locked for non-ratchet operation

Scope of delivery

  • 1 x 85 mm tool holder

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)