• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MOB Universal 368800201 Wooden hammer 750 g 60 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wooden hammer

Weight

750 g

Length

60 mm

Material (handle)

Wood

Head weight

695 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191253 MOB Universal 368800201 Wooden hammer 750 g 60 mm 1 pc(s)

Description

The Peddinghaus wood hammer 'universal' is a high-quality hand tool, which is characterized by its natural and durable design. With a weight of 695 g and a head of 80 mm diameter this Hammer Ideal is suitable for different handicraft tasks. The hammer is made entirely of exotic ayous wood, known for its outstanding durability and stability. The barrel-shaped head provides a uniform power transmission and a precise impact behavior.

This text is machine translated.

Features

  • Material: Natural wood, exotic ayous wood
  • Head size 80 mm diameter

Scope of delivery

  • Wooden hammer 'Universal' 80 mm - 695 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)