
Number
Total (€ 340.34 / piece)
€ 340.34
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Mobeye CM-Guard-42 CM4042 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
- 4G LTE-M/2G COMMUNICATION MODULE
- 4 x NO/NC inputs (potential-free)
- 2 x relay outputs (bi-stable, max. 30 V/1 A)
- 1 x 12-24 V DC input for connecting external voltage (with monitoring of power failure)
- Power supply 2 x CR123 lithium batteries
- Optional: 12-24 V DC (power supply) + 2 x CR123 Lithium
Technical specifications
- Battery-operated: 2 x CR123 included
- Battery life: > 1 year for normal use (battery operated), > 3 years for normal use (operated externally)
- Product type
LTE-M testing and alarm system
- Frequency
800 MHz
2600 MHz
- Transfer Standard (Smart Home)
Manufacturer-specific
- Data transfer (Smart Home)
Wireless
- Channels
4
- Antenna type
built-in
Manufacturer-specific
- Max. switching capacity
30 W
- Width
94 mm
- Height
28 mm
- Length
94 mm
- Dim
(L x W x H) 94 x 94 x 28 mm
- Hub
Not required
- Data exchange
Bidirectional (bi)
- Features
Signal input
Documents & Downloads
Datasheet
Datasheet 3341165 Mobeye CM-Guard-42 CM4042 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
User & Safety Instructions
User & Safety Instructions 3341165 Mobeye CM-Guard-42 CM4042 LTE-M testing and alarm system Frequency 800 MHz, 2600 MHz
Description
The Mobeye CM-Guard-42 is a reliable detector for monitoring and controlling technical installations.
This fault detector has four NO/NC inputs for connecting alarm contacts and sensors. This allows it to monitor the status of devices, the functions of machines, pumps or external sensors. The product is equipped with two bi-stable relay outputs that can switch a maximum of 30V/1A. The switching takes place manually via SMS command or automatically by setting a pulse time for the output relay. The integrated 4G LTE-M module provides communication, with fallback to 2G. In addition, the CM-Guard-42 is prepared for the transmission of alarm signals via the standard protocol SIA DC-09 to private alarm centers.
The CM-Guard-42 can be easily adjusted as per your own needs by means of the different adjustment options, such as alarm messages per input, alarm delay, recovery, repeat and test messages.
The alarm unit can be operated only with batteries or with external voltage for a long time. The CM4042 can be flexibly used indoors. For outdoor use, the manufacturer offers the CM4042,
As special order, in an IP66 casing.
When using an external voltage source, the Mobeye CM4042 also monitors the presence of external voltage. A regulated 12-24V DC voltage source or a power supply can be connected to the intended voltage input. If there is a power failure, the internal batteries take over and the communication module sends an alarm. The input contacts and connected sensors will continue to be monitored.
The online activatable Mobeye SIM card offers the SIM/Portal/APP service with full functionality and optimal security. The device then operates in the highly reliable 4G LTE-M network with 2G as a fallback and always selects the strongest provider. The portal provides online insights, simplifies programming, and performs automatic communication checks. The Mobeye CM4042 SIM card costs 60.00 euros a year (plus VAT).
When using your own SIM card, the device works with 2G; with a suitable LTE-M SIM card and correct APN settings, also on 4G LTE-M. The operation takes place "standalone", without using the Mobeye portal and the APP. Alarm messages are sent by SMS to (max.) 5 contacts.
Programming is done via SMS commands.
This text is machine translated.
This fault detector has four NO/NC inputs for connecting alarm contacts and sensors. This allows it to monitor the status of devices, the functions of machines, pumps or external sensors. The product is equipped with two bi-stable relay outputs that can switch a maximum of 30V/1A. The switching takes place manually via SMS command or automatically by setting a pulse time for the output relay. The integrated 4G LTE-M module provides communication, with fallback to 2G. In addition, the CM-Guard-42 is prepared for the transmission of alarm signals via the standard protocol SIA DC-09 to private alarm centers.
The CM-Guard-42 can be easily adjusted as per your own needs by means of the different adjustment options, such as alarm messages per input, alarm delay, recovery, repeat and test messages.
The alarm unit can be operated only with batteries or with external voltage for a long time. The CM4042 can be flexibly used indoors. For outdoor use, the manufacturer offers the CM4042,
As special order, in an IP66 casing.
When using an external voltage source, the Mobeye CM4042 also monitors the presence of external voltage. A regulated 12-24V DC voltage source or a power supply can be connected to the intended voltage input. If there is a power failure, the internal batteries take over and the communication module sends an alarm. The input contacts and connected sensors will continue to be monitored.
The online activatable Mobeye SIM card offers the SIM/Portal/APP service with full functionality and optimal security. The device then operates in the highly reliable 4G LTE-M network with 2G as a fallback and always selects the strongest provider. The portal provides online insights, simplifies programming, and performs automatic communication checks. The Mobeye CM4042 SIM card costs 60.00 euros a year (plus VAT).
When using your own SIM card, the device works with 2G; with a suitable LTE-M SIM card and correct APN settings, also on 4G LTE-M. The operation takes place "standalone", without using the Mobeye portal and the APP. Alarm messages are sent by SMS to (max.) 5 contacts.
Programming is done via SMS commands.
This text is machine translated.
Features
- Alarm notifications via push message, call, SMS, email and/or control room
- Alarm message as group message or as sequential message with escalation plan and confirmation
- Alarm when an input is activated (possibly when restoring the alarm)
- Alarm for external power failure and power recovery (Only when using an ext. Power supply).
- Additional security and user-friendliness via the Mobeye Internet portal and the APP
- Warning of low internal battery
- Warning for missing test reports "Keep-Alive"
- Developed and manufactured in the Netherlands.
Scope of delivery
- Mobeye CM4042
- 2 x CR123 Batteries
- Mobeye SIM card (use optional).
Hints
The ambient temperature may not be exceeded or fallen below during operation (not below -10° C and not above 50° C). The device is to be protected against moisture, water spray as well as over-heating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong shocks and vibrations. The device may not be set up and operated in the vicinity of combustible gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.








