• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobeye ThermoGuard CM4200 GSM temperature monitor Frequency 800 MHz, 2600 MHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobeye ThermoGuard (CM4200) - 4G LTE-M/2G temperature monitoring

  • 4G LTE-M/2G COMMUNICATIONS MODULE
  • 2 x NO/NC inputs
  • Alarm via SMS/call/email

Technical specifications

  • Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithium
  • Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
  • Temperature sensor - cable length 1 m.
Product type

GSM temperature monitor

Frequency

800 MHz

2600 MHz

Transfer Standard (Smart Home)

Manufacturer-specific

n.rel.

Data transfer (Smart Home)

Wireless

Manufacturer-specific

Width

94 mm

Height

28 mm

Length

94 mm

Dim

(L x W x H) 94 x 94 x 28 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Test function

Documents & Downloads

Datasheet

Datasheet 2389915 Mobeye ThermoGuard CM4200 GSM temperature monitor Frequency 800 MHz, 2600 MHz

User & Safety Instructions

User & Safety Instructions 2389915 Mobeye ThermoGuard CM4200 GSM temperature monitor Frequency 800 MHz, 2600 MHz

Description

There are many situations in which the monitoring of the ambient temperature is not only practical but also necessary. This includes, for example, refrigerators in restaurants, medical cabinets, server rooms, heating systems or machines in industrial areas. The Mobeye CM4200 ThermoGuard is an effective tool to protect against cold or overheating damage. Simply set the maximum or minimum temperature and leave the Mobeye ThermoGuard CM4200 to monitor. Although the Mobeye ThermoGuard is designed for low power consumption (more than a year in battery operation under normal use), it can also be connected to an external power source. If this is the case, the ThermoGuard is also a power failure detector. The temperature can be set between -35 °C and +70 °C. If the actual temperature is outside the set limits, a push notification or SMS/call/email is sent. In addition to the temperature sensor, external sensors can be connected to the two NO/NC inputs. By connecting devices or external sensors, you can monitor even more, such as the operation of heaters, ventilation systems, other electrical machines or the opening of doors. The settings, such as alarm delays in the event of a power failure, user-defined alarm texts, etc., are easy to program.

For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4200 to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.

Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.

This text is machine translated.

Features

  • 1 x digital temperature sensor, measuring range: -35 °C to + 70 °C.
  • Power supply: 2 x CR123 lithium batteries; optional: 12 V DC (plug-in power supply) + 2 x CR123 lithium
  • 2 x NO/NC inputs - each potential-free sensor or contact can be used
  • IP44 housing
  • Simple programming of the settings: Programming is done via the Mobeye Internet Portal or without portal via SMS commands
  • Alarm notifications via push message, call, SMS, e-mail and/or control room
  • Alarm message as a group message or as a sequential message with escalation plan and confirmation
  • Battery powered (2 x CR123 included)
  • 1 x 12 - 24 V DC input for connecting external voltage (with power failure monitoring)
  • Battery life: 1 year for normal use (battery operated), 3 years for normal use (external)
  • Additional security and user-friendliness via the Mobeye Internet Portal
  • Telephone warning in case of cold or overheating
  • Alarm with an activated input (possibly in case of alarm recovery)
  • Alarm in case of external power failure and power recovery
  • Warning of weak internal battery
  • Warning for missing test reports "Keep-Alive"
  • Developed and manufactured in the Netherlands.

Scope of delivery

  • Mobeye CM4200
  • 1x temperature sensor
  • 2 x CR123 batteries
  • Mobeye SIM card.

Hints

Accessories (not included): Mobeye 10027 (500 mA, 12 V DC), AC-EC1 extension cable (3 m).
The ambient temperature must not be exceeded or undercut during operation (not below -10 °C and not higher than 50 °C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.

What kind of Wireless Control Systems Fittings are you looking for?

More interesting products

(*All information is plus legal VAT)