• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobeye WaterGuard CM4300 GSM leakage detector Frequency 800 MHz, 2600 MHz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Mobeye WaterGuard (CM4300) - 4G LTE-M/2G Water Alarm

  • 4G LTE-M/2G COMMUNICATIONS MODULE
  • 2 x NO/NC inputs
  • Alarm via SMS/call/email

Technical specifications

  • Power supply: 2 x CR123 lithium batteries; optional: 12 VDC (power supply) + 2 x CR123 lithium
  • Connectivity 4G LTE-M + 2G EGSM Quad band (900/1800 MHz)
  • Water sensor - cable length 1 m.
  • Dim. Water sensor 52 x 32 x 14 mm
Product type

GSM leakage detector

Frequency

800 MHz

2600 MHz

Transfer Standard (Smart Home)

Manufacturer-specific

n.rel.

Data transfer (Smart Home)

Wireless

Antenna type

built-in

Manufacturer-specific

Width

94 mm

Height

28 mm

Length

94 mm

Dim

(L x W x H) 94 x 94 x 28 mm

Hub

Not required

Data exchange

Bidirectional (bi)

Features

Signal input

Documents & Downloads

Datasheet

Datasheet 2389916 Mobeye WaterGuard CM4300 GSM leakage detector Frequency 800 MHz, 2600 MHz

User & Safety Instructions

User & Safety Instructions 2389916 Mobeye WaterGuard CM4300 GSM leakage detector Frequency 800 MHz, 2600 MHz

Description

The Mobeye CM4300 WaterGuard is the effective instrument for leak monitoring and alarm signaling. If the leak sensor detects water-based liquids, the WaterGuard reacts via its integrated 4G LTE-M communication module with an alarm message (push message/SMS/call/email) to the set alarm receivers. The device is powered by batteries, which means that the compact product operates autonomously for over 12 months. Optionally, a 12-24V DC or AC power source can be connected to monitor the availability of the power supply. The additional two NO/NC inputs are used to connect external sensors (e.g. float sensor) or devices. This allows even more monitoring, such as overflow, water tanks, the operation of heaters, ventilation systems or various other electrical machines. Typical areas for monitoring by the WaterGuard are the absence or presence of water, e.g. in the basement, in drainage systems, for boats, archives, drainage systems, In commercial and industrial buildings, data centers, holiday homes, museums, art collections and warehouses.

For communication, the Mobeye (M2M) SIM card is included in the delivery of the product. This low-cost "multi-provider" SIM card ensures communication over the 4G LTE-M network (with 2G as fallback). This SIM card also offers the use of the Mobeye Internet Portal and app for more comfort and optimum security. The 4G LTE-M network is very reliable, has strong penetration and also offers low power consumption. The SIM card for the Mobeye CM4300 to be activated online costs 4.00 EUR per month. This is a fixed amount based on fair use.

Optionally, a separate (micro) SIM card can be used. The device then works (only) with 2G and without using the Mobeye portal. The alarm notifications are sent via SMS and telephone call (max.) 5 contacts sent. Programming is done via (simple) SMS commands.

This text is machine translated.

Features

  • Effective and easy detection of water-based liquids
  • 1 x leakage sensor for detecting water with a cable length of 1.5 m (extendable)
  • Power supply: 2 x CR123 lithium batteries; optional: 12 - 24 V DC (plug-in power supply) + 2 x CR123 lithium
  • 2 x NO/NC inputs - each potential-free sensor or contact can be used
  • 1 x 12 - 24V DC input for connecting external voltage (with power failure monitoring)
  • Battery life: 1 year for normal use (battery operated), 3 years for normal use (external)
  • IP44 housing
  • Simple programming of the settings: Programming is done via the Mobeye Internet Portal or without portal via SMS commands
  • Additional security and user-friendliness via the Mobeye Internet Portal and the app
  • Alarm notifications via push message, call, SMS, e-mail and/or control room
  • Alarm message as a group message or as a sequential message with escalation plan and confirmation
  • Water alarm and recovery alarm
  • Alarm with an activated input (possibly in case of alarm recovery)
  • Alarm in case of external power failure and power recovery
  • Warning of weak internal battery
  • Warning for missing test reports "Keep-Alive"
  • Developed and manufactured in the Netherlands.

Scope of delivery

  • Mobeye CM4300
  • 1 x leakage sensor
  • 2 x CR123 batteries
  • Mobeye SIM card.

Hints

Accessories (not included): Mobeye 10027 (500 mA, 12 V DC), AC-EC1 extension cable (3 m).
The ambient temperature must not be exceeded or undercut during operation (not below -10 °C and not higher than 50 °C). The device must be protected against moisture, water spray and overheating. The device may only be operated with the batteries specified by the manufacturer. The device must be protected against strong vibrations and shocks. The device must not be installed and operated in the vicinity of flammable gases, vapors or dust.
The device may only be repaired by a Mobeye® expert.

What kind of Wireless Control Systems Fittings are you looking for?

More interesting products

(*All information is plus legal VAT)