• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobilis Laptop bag Suitable for up to: 40,6 cm (16") Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobilis Laptop bag

  • Briefcase in compact and light design
  • Large interior compartment with laptop compartment
  • Outer pocket for small accessories
  • Secure locking with zip-closures
  • Reflector strips on the outer pocket
  • Can be carried at the Henkel or with shoulder strap
  • Suitable for devices from 35.5 to 40.6 cm (14 to 16 inches)

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

Factory colour

Black

Design

Shoulder bag

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3808340 Mobilis Laptop bag Suitable for up to: 40,6 cm (16") Black

User & Safety Instructions

User & Safety Instructions 3808340 Mobilis Laptop bag Suitable for up to: 40,6 cm (16") Black

Description

The ONE Briefcase with reflective elements The THE ONE product range is designed for a very wide audience and combines timeless design with sophisticated features that make your everyday life easier.Compact, light and durable – these products are the perfect companion for all your professional trips.

This text is machine translated.

Scope of delivery

  • Mobilis THE one letter case
  • Shoulder strap