• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-A-SPCA-H Camera mount White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Camera mount

Factory colour

White

Dim

(L x W x H) 16.5 x 24 x 30.5 cm

Width

24 cm

Height

30.5 cm

Length

16.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621249 Mobotix Mx-A-SPCA-H Camera mount White

Description

MOBOTIX MX-A-SPCA-H. Type: Assembly, support of positioning: Universal, product color: White. Transmission technology: Wired

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.