• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-O-M73TA-640R050 CCTV camera lens

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera lens

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341172 Mobotix Mx-O-M73TA-640R050 CCTV camera lens

Description

The technology that makes heat visible opens up fascinating possibilities in video surveillance. For example, thermal imagers can detect fires in landfills and ensure process monitoring in hohem. By means of an external switching module (e.g. RS232 box) or an IP Notify command, the fire alarms can then be transmitted to the desired alarm center:

This text is machine translated.

Features

  • Easy to retrofit 50 MK thermal sensor modules
  • With CIF or VGA thermal resolution, max. 9 fps
  • 17° Tele to 90° wide-angle thermal lens
  • Optional with Thermal Radiometry technology

Scope of delivery

  • M73 is not included in the delivery!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.