• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-O-SMA-TP-R079 CCTV camera lens

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera lens

Weight

0.85

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340914 Mobotix Mx-O-SMA-TP-R079 CCTV camera lens

Description

Features

  • Manually adjustable dome holder with integrated thermal sensor module and thermal radiometry
  • Highly sensitive thermal image sensor: NETD type. 50 MK (corresponds to 0.05 °C), IR range 7.5 to 13.5 micrometer, uncooled microbolometer, up to 9 fps, MTBF > 80,000 hours
  • Has three axes and can thus compensate for the lateral tilt error and align the image horizon again horizontally when mounting on the wall
  • Covered cable routing (2m sensor cable included), weather-proof at -30 to +60 °C.
  • Robust housing (PBT, color: White or black), IP66, IK04
  • Horizontal angle of view: 45°
  • Vertical angle of view: 32°
  • Focal length: equivalent to B079 optics
  • Max. Image size: Image size: 336 x 252 pixels (can be scaled up to max. 6MP)
  • Camera optics: Thermal
  • Type. 50 MK, < 79 MK (50 MK corresponds to temperature changes of 0.05 °C), pixel spacing 0.017mm (17µm) at 336 x 256 pixels
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.