Manually adjustable dome holder with integrated thermal sensor module
Highly sensitive thermal image sensor: NETD type. 50 MK (corresponds to 0.05 °C), IR range 7.5 to 13.5 micrometer, uncooled microbolometer, up to 9 fps, MTBF > 80,000 hours
Has three axes and can thus compensate for the lateral tilt error and align the image horizon again horizontally when mounting on the wall
Covered cable routing (2m sensor cable included), weather-proof at -30 to +60 °C.
Robust housing IP66, IK04
Horizontal angle of view: 45°
Vertical angle of view: 32°
Focal length: equivalent to B079 optics
Max. Image size: Image size: 336 x 252 pixels (can be scaled up to max. 6MP)
Camera optics: Thermal
Type. 50 MK, < 79 MK (50 MK corresponds to temperature changes of 0.05 °C), pixel spacing 0.017mm (17µm) at 336 x 256 pixels
Manually adjustable dome holder with integrated thermal sensor module
Highly sensitive thermal image sensor: NETD type. 50 MK (corresponds to 0.05 °C), IR range 7.5 to 13.5 micrometer, uncooled microbolometer, up to 9 fps, MTBF > 80,000 hours
Has three axes and can thus compensate for the lateral tilt error and align the image horizon again horizontally when mounting on the wall
Covered cable routing (2m sensor cable included), weather-proof at -30 to +60 °C.
Robust housing IP66, IK04
Horizontal angle of view: 45°
Vertical angle of view: 32°
Focal length: equivalent to B079 optics
Max. Image size: Image size: 336 x 252 pixels (can be scaled up to max. 6MP)
Camera optics: Thermal
Type. 50 MK, < 79 MK (50 MK corresponds to temperature changes of 0.05 °C), pixel spacing 0.017mm (17µm) at 336 x 256 pixels
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.