• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Mx-O-SMA-TP-T119 CCTV camera lens

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera lens

Weight

0.85

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340911 Mobotix Mx-O-SMA-TP-T119 CCTV camera lens

Description

MOBOTIX offers a IP66 stylish, compact, discreet and three-axis adjustable dome-style mount with a thermal sensor module with or TR technology and integrated in the 3 variants, with the weather-proof PTMount Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Thermal Manual mini-dome with integrated thermal sensor.

This text is machine translated.

Features

  • Manually adjustable dome holder with integrated thermal sensor module
  • Highly sensitive thermal image sensor: NETD type. 50 MK (corresponds to 0.05 °C), IR range 7.5 to 13.5 micrometer, uncooled microbolometer, up to 9 fps, MTBF > 80,000 hours
  • Has three axes and can thus compensate for the lateral tilt error and align the image horizon again horizontally when mounting on the wall
  • Covered cable routing (2m sensor cable included), weather-proof at -30 to +60 °C.
  • Robust housing IP66, IK04
  • Horizontal angle of view: 25°
  • Vertical angle of view: 19°
  • Focal length: equivalent to B119 optics
  • Max. Image size: Image size: 336 x 252 pixels (can be scaled up to max. 6MP)
  • Camera optics: Thermal
  • Type. 50 MK, < 79 MK (50 MK corresponds to temperature changes of 0.05 °C), pixel spacing 0.017mm (17µm) at 336 x 256 pixels

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.