• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Aluminium Ball head Internal thread M4 27 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swivel head

  • Set of 4

Technical specifications

Product type

Ball head

Material

Aluminium

Joint type

Ball head

Internal thread

M4

Content

4 pc(s)

Ball bore

3 mm

Features

Internal thread

Length

27 mm

Material (details)

Duralumin

Thread size

M4