• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Brass, Plastic Ball head External/internal thread M2 M2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

193 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.99
-30 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball head

Material

Brass

Plastic

Joint type

Ball head

Internal thread

M2

External thread

M2

Content

1 pc(s)

Features

External/internal thread

Material (details)

Brass

Thread size

M2

Documents & Downloads

Datasheet

Datasheet 206082 Modelcraft Brass, Plastic Ball head External/internal thread M2 M2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 206082 Modelcraft Brass, Plastic Ball head External/internal thread M2 M2 1 pc(s)

Description

Features

  • Can be rotated through 60 ° in all directions.

More interesting products

(*All information is plus legal VAT)