• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal device for testing moisture in wood and building materials

  • Triple scale
  • Large LC display
  • Sturdy, ergonomically designed rubberised casing

Technical specifications

Product type

Moisture meter

Measurement type (details)

Invasive

Building moisture reading accuracy ±

0.5 %

Manufacturer's standards (no certificate)

Suitable for

Building materials

Wood

Interfaces

none

Weight

183 g

Display (details)

LC display

Features

suitable for hardwood

Building moisture reading range

0 - 38,1 %

Building moisture reading range (max.)

38.1 vol%

Building moisture reading range (min.)

0 vol%

Reading range - wood moisture

5 - 50 %

Wood moisture reading range (max.)

50 vol%

Wood moisture reading range (min.)

5 vol%

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519022 Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

User & Safety Instructions 1519022 Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

User & Safety Instructions 1519022 Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

Information

Information 1519022 Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

Warranty Terms

Warranty Terms 1519022 Moisture meter Laserliner DampFinder Compact Building moisture reading range 0 up to 38.1 vol% Wood moisture reading ran

Description

– For ascertaining moisture in building materials and for quick checks when working with wood
– Triple scale: for 2 wood groups and universal index mode
– Numerical display: measured value and ambient temperature
– Illuminated, clearly structured display

Scope of delivery

  • Batteries.

What kind of Moisture Meters are you looking for?