
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
EasyLock ® 9002 re-usable full mask size M
- Filter not included
Technical specifications
- Product type
Respirator
- Size
M
w/o filter
- Weight
0.36 kg
- DIN standard
DIN 136
- EN standard
EN 136
- Content
1 pc(s)
- Material
Thermoplastic polyurethane
- Type
Grey-blue
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 892581 Moldex EasyLock 900201 Respirator w/o filter Size: M
Conformity certificate
Conformity certificate 892581 Moldex EasyLock 900201 Respirator w/o filter Size: M
Certificate
Certificate 892581 Moldex EasyLock 900201 Respirator w/o filter Size: M
Description
Reusable mask body with easy lock-anschlussaus thermoplastic, skin-friendly TPE.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 185.98*
What kind of Half-Mask Respirators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































