1/2
Image similar
Piece
1200658754
Sensor/actuator connector (pre-fab)
Micro-Change (M12)
5
10.0 m
PUR
60 V
4.0 A
4 A
5.80 mm
0.34 mm²
M12
M12
Black
A
Copper alloy
Gold
0.34 mm²
IP67
PUR jacket
-25 °C
80 °C
1200658754
Yes
1 pc(s)
5.80 mm
Yes
805007H09M100
MIC DC S/E Cordsets
Integrated Products
Datasheet 3367448 Molex 1200658754 Sensor/actuator connector (pre-fab) M12 10.0 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 3367448 Molex 1200658754 Sensor/actuator connector (pre-fab) M12 10.0 m No. of pins (RJ): 5 1 pc(s) Piece