• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200868324 Sensor/actuator connector (pre-fab) M8 5.0 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connection side A
Nano-Change (M8)
No. of pins
3
Cable length
5.0 m
Thread type connection side
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NC DC S/E Cordsets 1200868324

Our service for you

Technical specifications

Packaging type

Piece

Type

1200868324

Product type

Sensor/actuator connector (pre-fab)

Connection side A

Nano-Change (M8)

No. of pins

3

Cable length

5.0 m

Jacket material

PVC

Connector cross-section (max.)

0.25 mm²

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8

Thread type (wiring and installation)

M8

max. cross section

0.25 mm²

Seal type

Screw-on

Manufacturer part #

1200868324

Content

1 pc(s)

Cable Ø (max.)

0.25 mm²

Cable Ø range

0.25 mm² (max)

RoHS-compliant

Yes

Engineering Part No

403007E02M050

Engineering Series Name

NC DC S/E Cordsets

Engineering Series No

120086

Documents & Downloads

Datasheet

Datasheet 2529505 Molex 1200868324 Sensor/actuator connector (pre-fab) M8 5.0 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2529505 Molex 1200868324 Sensor/actuator connector (pre-fab) M8 5.0 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Nano-Change (M8) Single-Ended Cordset, 3 Poles, Male (90°) to Pigtail, 0.25mm² PVC Cable, 5.0m (16.40') Length

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?