• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1201080520 Sensor/actuator connector M12 2.0 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector
Connector standard
RJ45
Connection side A
Micro-Change (M12)
Connection side B
RJ45 plug
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ethernet Cordsets 1201080520

Our service for you

Technical specifications

Packaging type

Piece

Type

1201080520

Product type

Sensor/actuator connector

Connector standard

RJ45

Connection side A

Micro-Change (M12)

Connection side B

RJ45 plug

No. of pins

4

Cable length

2.0 m

Jacket material

TPU

Thread type connection side

M12

Cable colour

Green

Features

Shielded

Manufacturer part #

1201080520

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

ERWPAU7012M020

Engineering Series Name

Ethernet Cordsets

Engineering Series No

120108

Documents & Downloads

Datasheet

Datasheet 2530649 Molex 1201080520 Sensor/actuator connector M12 2.0 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2530649 Molex 1201080520 Sensor/actuator connector M12 2.0 m No. of pins (RJ): 4 1 pc(s) Piece

Description

2.0 W/B Sgl R/ARecAssy2CktEmbsTpPkg

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?