• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1201088143 Sensor/actuator connector (pre-fab) M12 20.0 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
No. of pins
4
Cable length
20.0 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ethernet Cordsets 1201088143

Our service for you

Technical specifications

Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

4

Cable length

20.0 m

Jacket material

TPE

Outside Ø

6.99 mm

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Blue

Manufacturer part #

1201088143

Content

1 pc(s)

Cable Ø

6.99 mm

RoHS-compliant

Yes

Engineering Part No

E11A06006M200

Engineering Series Name

Ethernet Cordsets

Engineering Series No

120108

Documents & Downloads

Datasheet

Datasheet 2529105 Molex 1201088143 Sensor/actuator connector (pre-fab) M12 20.0 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2529105 Molex 1201088143 Sensor/actuator connector (pre-fab) M12 20.0 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 20.0m (65.62' ) Length, 6.99mm (.275") Diameter, Blue

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?