• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1202470040 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
6-way
Type
1202470040
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M8 MPIS Series 1202470040

Our service for you

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

1202470040

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

M8 socket

Length

5.0 m

Connector type (distribution boxes)

M8 receptacle

Manufacturer part #

1202470040

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

BEB601P-FBW-05

Engineering Series Name

M8 MPIS Series

Engineering Series No

120247

Documents & Downloads

Datasheet

Datasheet 2529625 Molex 1202470040 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2529625 Molex 1202470040 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece

Description

MPIS Nano-Change (M8) Passive Junction Box, Top-Mount, 6 Ports, LED for PNP Sensor, WSOR Cable, 5.0m Length

This text is machine translated.