• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1202470061 Sensor & actuator box (passive) 1 pc(s)

Image similar
Product type
Sensor & actuator box (passive)
No. of splitters
6-way
Type
1202470061
Status indicator
LED
Signal type
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202470061 M8 MPIS Series

Our service for you

Technical specifications

Product type

Sensor & actuator box (passive)

Type

1202470061

No. of splitters

6-way

Status indicator

LED

Signal type

PNP

Connection

M8 socket

Connector type (distribution boxes)

M8 receptacle

Total no. of pins

9

Manufacturer part #

1202470061

Content

1 pc(s)

Number of pins

9

RoHS-compliant

Yes

Engineering Part No

BNB601P-FBC

Engineering Series Name

M8 MPIS Series

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3364458 Molex 1202470061 Sensor & actuator box (passive) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3364458 Molex 1202470061 Sensor & actuator box (passive) 1 pc(s)

Description

MPIS Micro-Change (M8) Passive Junction Box, Top-Mount, 6 Ports, LED for PNP Sensor, with Integral M16 (9-Pole) Home Run Connector