• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1202510061 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Sensor & actuator box (passive)
No. of signal spaces
4
No. of splitters
4-way
Type
1202510061
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202510061 MPIS MIC Top Mount

Our service for you

Technical specifications

Packaging type

Single

Product type

Sensor & actuator box (passive)

No. of signal spaces

4

Type

1202510061

Trunk line

Yes

No. of splitters

4-way

Status indicator

No LED

Connection

M12 socket

Total no. of pins

4

Manufacturer part #

1202510061

Content

1 pc(s)

Number of pins

4

RoHS-compliant

Yes

Engineering Part No

BKB4010-FBC

Engineering Series Name

MPIS MIC Top Mount

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3389953 Molex 1202510061 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3389953 Molex 1202510061 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Single

Description

MPIS Ultra-Lock (M12) Passive Junction Box, Top-Mount, 4 Ports / 4 Poles, No LEDs, with Integral M23 (12-Pole) Home Run Connector, Single IO Per Port