• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1202510089 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
4-way
Type
1202510089
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202510089 MPIS MIC Top Mount

Our service for you

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

1202510089

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

1202510089

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Engineering Part No

BKB403P-FBB

Engineering Series Name

MPIS MIC Top Mount

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3389883 Molex 1202510089 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3389883 Molex 1202510089 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

Description

MPIS Ultra-Lock (M12) Passive Junction Box, Top-Mount, 4 Ports / 5 Poles, PNP Sensor LED Indicators, with Integral Mini-Change (12-Pole) Home Run Connector, Dual IO Per Port