• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1202510097 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
8-way
Type
1202510097
Trunk line
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MOLEX 1202510097 MPIS MIC Top Mount

Our service for you

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (passive)

Type

1202510097

Trunk line

Yes

No. of splitters

8-way

Status indicator

No LED

Connection

M12 socket

Length

0.3 m

Connector type (distribution boxes)

M12 socket

Total no. of pins

5

Manufacturer part #

1202510097

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Engineering Part No

BKB8120-FBW-003

Engineering Series Name

MPIS MIC Top Mount

Engineering Series No

Integrated Products

Documents & Downloads

Datasheet

Datasheet 3389924 Molex 1202510097 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3389924 Molex 1202510097 Sensor & actuator box (passive) M12 splitter 1 pc(s) Piece

Description

MPIS Ultra-Lock (M12) Passive Junction Box, Top-Mount, 8 Ports / 5 Poles, No LEDs, 0.3m Cable with Mini-Change (19-Pole) Home Run Connector, Dual IO Per Port