• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1210641239 DIN W/CIRCUIT Transparent 1210641239 Molex Content: 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Bulk
Product type
Square connector
Type
B standard
Connection
Connector
Number of pins
3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1210641239 DIN W/CIRCUIT

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Square connector

Type

B standard

Connection

Connector

Number of pins

3

Display

LED

Total no. of pins

3 + PE

Manufacturer part #

1210641239

Factory colour

Transparent

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Standard

DIN

Type

1210641239

Features

LED

Leading contact (PE)

Yes

Engineering Part No

S62209TC4H1

Engineering Series Name

DIN W/CIRCUIT

Engineering Series No

DIN 43650

Documents & Downloads

Datasheet

Datasheet 2907846 Molex 1210641239 DIN W/CIRCUIT Transparent 1210641239 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2907846 Molex 1210641239 DIN W/CIRCUIT Transparent 1210641239 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form B, PG7 Internal Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Yellow LED, Transparent, Nitrile Gasket, Bulk Pack Mounted