• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1212070475 Form A Ext Thread 1212070475 Molex Content: 1 pc(s)

Image similar
Packaging type
Bulk
Product type
Square connector
Type
A standard
Connection
Plug
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1212070475 Form A Ext Thread

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Square connector

Type

A standard

Connection

Plug

Number of pins

2

Display

LED

Total no. of pins

2

Manufacturer part #

1212070475

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. red LED

Standard

DIN

Connector type

Plug

Type

1212070475

Features

LED

Engineering Part No

S28200TA122RSN

Engineering Series Name

Form A Ext Thread

Engineering Series No

DIN 43650

Documents & Downloads

Datasheet

Datasheet 2907865 Molex 1212070475 Form A Ext Thread 1212070475 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2907865 Molex 1212070475 Form A Ext Thread 1212070475 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form A-18mm, External Threads, 2 Pole Plus Ground with A1 Circuit, 24V, Red LED, Nitrile Gasket, Bulk Pack, Mounted