• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1212110342 S29 DIN W CCT 1212110342 Molex Content: 1 pc(s)

Image similar
Packaging type
Bulk
Product type
Square connector
Type
C standard
Connection
Plug
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 1212110342 S29 DIN W CCT

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Square connector

Type

C standard

Connection

Plug

Number of pins

2

Display

LED

Total no. of pins

2

Manufacturer part #

1212110342

Content

1 pc(s)

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Standard

DIN

Type

1212110342

Features

Built-in sealing

Engineering Part No

S29200TC4H2TSN

Engineering Series Name

S29 DIN W CCT

Engineering Series No

DIN 43650

Documents & Downloads

Datasheet

Datasheet 2907881 Molex 1212110342 S29 DIN W CCT 1212110342 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2907881 Molex 1212110342 S29 DIN W CCT 1212110342 Molex Content: 1 pc(s)

Description

mPm DIN Valve Connector, Form C-Micro 9.4mm, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Amber LED, Transparent, Nitrile Gasket, Bulk Pack, Mounted